1-103759-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-103759-1

ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, RIGHT ANGLE 100CL, WITH .025 SQUARE POSTS ...

View Datasheet
RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

ASSEMBLY, MOD II, HEADER, BREAKAWAY, SINGLE ROW, RIGHT ANGLE 100CL, WITH .025 SQUARE POSTS

Product Highlights:

  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 11
  • Mating Post Length = 5.84 mm

Search Keywords: 11037591

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-103759-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Tray
Packaging Method:
Tray
PCB Thickness (Recommended):
.063 in, 1.6 mm
Contact Mating Area Plating Material:
Tin-Lead
Connector & Contact Terminates To:
Printed Circuit Board
Circuit Application:
Signal
Centerline (Pitch):
.1 in, 2.54 mm
PCB Mount Alignment:
Without
Termination Post & Tail Length:
.09 in, 2.29 mm
UL Flammability Rating:
UL 94V-0
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Sealable:
No
Contact Underplating Material:
Nickel
PCB Connector Assembly Type:
PCB Mount Header
Mating Alignment:
Without
Contact Mating Area Plating Material Thickness:
100 – 200 µin, 2.54 – 5.08 µm
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Shape & Form:
Square
Connector Contact Load Condition:
Fully Loaded
Housing Color:
Black
Mating Square Post Dimension:
.025 in, .64 mm
PCB Mount Retention:
Without
Connector System:
Board-to-Board
Number of Rows:
1
PCB Contact Termination Area Plating Material Thickness:
100 – 200 µin
Header Type:
Breakaway
PCB Mount Orientation:
Right Angle
Comment:
Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity.
Contact Current Rating (Max):
3 A
Packaging Quantity:
25
Number of Positions:
11
Connector Mounting Type:
Board Mount
Termination Method to Printed Circuit Board:
Through Hole - Solder
Housing Temperature Rating:
Standard
Contact Type:
Pin
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Housing Material:
Thermoplastic
Approved Standards:
CSA LR7189 , UL E28476
Contact Base Material:
Phosphor Bronze
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 1-103759-1 discontinued?

Yes, 1-103759-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1-103759-1 RoHS compliant?

No, 1-103759-1 is not RoHS compliant.

What is the lead time for 1-103759-1?

The standard lead time for 1-103759-1 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives

Tools/3D Models

Product Guides