1-103682-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-103682-3

14 MTE PANEL MOUNT SR ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-103682-3 is a panel mount pin shroud designed for MTE pin assemblies with guide ribs in a single-row configuration operating at 0.100 inch (2.54 mm) centerline spacing. This shroud is manufactured from black thermoplastic material rated 94V-0 for flame resistance and electrical safety. The shroud accommodates 14 positions with overall dimensions of 1.935 inches (49.15 mm) in length (dimension A) and 1.825 inches (46.36 mm) in width (dimension B). It is used in interconnect applications where panel-mounted pin assemblies require protective shrouding and proper alignment with mating receptacle assemblies. This component is RoHS compliant and is part of the AMPMODU 2.54 mm interconnect system family.

Product Highlights:

  • Shroud
  • Number of Positions = 14
  • Number of Rows = Single
  • 2.54 mm Centerline, Matrix
  • With Mating Polarization

Search Keywords: 11036823

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-103682-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
14
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 1-103682-3 RoHS compliant?

Yes, 1-103682-3 is RoHS compliant.

What is the lead time for 1-103682-3?

The standard lead time for 1-103682-3 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 755

Can Ship immediately

MOQ for In Stock Qty: 30

MOQ for out of Stock Qty: 30

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
30
$3.24
100
$3.23
250
$3.22
400
$3.21
800
$1.98
1,200
$1.57
1,600 +
$1.53