1103277-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1103277-1

Conn Housing M 12 POS Crimp ST Cable Mount Loose ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 1103277-1 is a female insert module for the HVS High Variable System, a modular heavy-duty connector platform manufactured by TE Connectivity. This insert is designated as HVS-HN.D.17.Bu.C and supports a maximum voltage of 250V with up to 10 contacts. The module features silver-plated socket contacts with cross-sectional areas ranging from 0.14–0.37 mm² to 2.5 mm², accommodating various wire gauges through crimp termination. The insert utilizes the HN.D crimp contact system and is compatible with the RSZ.HE-HN.D-HVT hand tool and associated insertion/extraction tools. This modular design enables customers to configure connectors for industrial machinery, electrical power utilities, and railway applications where high reliability and tool-less insertion/extraction are required.

Search Keywords: 11032771

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1103277-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Termination Method:
Crimp
Number of Contacts:
12
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1103277-1 discontinued?

Yes, 1103277-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1103277-1 RoHS compliant?

Yes, 1103277-1 is RoHS compliant.

What is the lead time for 1103277-1?

The standard lead time for 1103277-1 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 414

Can Ship immediately

Minimum Order Quantity: 35

Price (USD)

Qty
Unit Price
35
$2.09
200
$2.04
350
$2.02
700
$1.98
960 +
$1.94

Tools/3D Models

Product Guides