1103261-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1103261-1

Conn Housing F 25 POS Crimp ST Cable Mount Loose ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 1103261-1 is a female insert module for the HVS High Variable System, a modular heavy-duty connector platform manufactured by TE Connectivity. This component is part of the HVS-S20DF-25 insert family and features a maximum voltage rating of 50V with a maximum current capacity of 5A, accommodating 5 contacts. The insert utilizes crimp S20DF contacts with a main contact diameter range of 0.08–0.6 mm², supporting pin and socket contacts in tin (Sn) material with cross-sectional areas from 0.08 to 0.6 mm². The modular design allows tool-less insertion and extraction, simplifying installation and reducing assembly time. This insert is commonly used in industrial machinery, electrical power utilities, and railway applications where reliable, configurable heavy-duty connections are required.

Search Keywords: 11032611

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1103261-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
25
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1103261-1 discontinued?

Yes, 1103261-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1103261-1 RoHS compliant?

Yes, 1103261-1 is RoHS compliant.

What is the lead time for 1103261-1?

The standard lead time for 1103261-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 880

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$3.31
150
$3.18
450
$3.06
2,000
$2.94
4,000 +
$2.84

Tools/3D Models

Product Guides