1-102394-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1-102394-1

Conn Housing F 26 POS 2.54mm IDT ST Cable Mount Black Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-102394-1 is an AMPMODU Mod IV unloaded receptacle housing assembly designed for single-row interconnection systems with 0.100 inch (2.54 mm) centerline spacing. This low-profile, end-stackable housing features an outrigger design with dual entry capability and 0.200 inch (5.08 mm) tine spacing, constructed from glass-filled thermoplastic material rated 94V-0. The housing is available in multiple position configurations ranging from 6 to 64 positions, with dimensions varying accordingly (e.g., 26-position housing: 1.300 inches [33.02 mm] length A, 1.200 inches [30.48 mm] width B). It supports wire sizes from 30–26 AWG (0.05–0.15 mm²) to 22–20 AWG (0.3–0.6 mm²) depending on the specific assembly variant, with multiple plating options (Plating A, B, and C) for contact durability. This connector is ideal for applications requiring compact, stackable interconnections in telecommunications, industrial control, and consumer electronics where reliable, space-efficient connections are essential.

Search Keywords: 11023941

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-102394-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
90
Package Type:
TRAY
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
IDT
Number of Contacts:
26
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 1-102394-1 RoHS compliant?

Yes, 1-102394-1 is RoHS compliant.

What is the lead time for 1-102394-1?

The standard lead time for 1-102394-1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,175

Can Ship immediately

Minimum Order Quantity: 35

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
35
$3.35
90
$3.09
180
$3.02
270
$2.99
540
$2.92
1,080
$2.86
2,520 +
$2.78