1060498-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1060498-1

5182 2240 00 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

5182 2240 00

Product Highlights:

  • Plug-Jack
  • Adapter Type = SMB to SMA

Search Keywords: 10604981

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1060498-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Type:
SMB-SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL/RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Operating Temperature:
-65 to 125 °C
Dimension:
19.3 x 6.4 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1060498-1 discontinued?

Yes, 1060498-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 1060498-1?

The recommended replacement for 1060498-1 is 5182-2240-00 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 1060498-1 RoHS compliant?

Yes, 1060498-1 is RoHS compliant.

What is the lead time for 1060498-1?

The standard lead time for 1060498-1 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$88.61
4
$86.96
8
$85.33
16
$83.68
100
$82.05
500
$64.61
1,000
$55.39
5,000 +
$49.22

Tools/3D Models

Product Guides