1059345-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1059345-1

4451 5002 36,OSP PANEL PLUG ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

4451 5002 36,OSP PANEL PLUG

Product Highlights:

  • Connector
  • OSP Miniature Modular Product Line
  • Terminate To Printed Circuit Board
  • Plug
  • Not Sealed

Search Keywords: 10593451

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1059345-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
OSP Miniature Modular
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
PL
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Dimension:
22.3 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1059345-1 discontinued?

Yes, 1059345-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1059345-1 RoHS compliant?

Yes, 1059345-1 is RoHS compliant.

What is the lead time for 1059345-1?

The standard lead time for 1059345-1 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
1
$36.465
3
$33.150
13
$31.590
51
$30.150
127
$28.820
380 +
$27.630

Tools/3D Models

Product Guides