1052565-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

1052565-1

2052 1618 00 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

2052 1618 00

Product Highlights:

  • Connector - RF
  • RF Connector Type = SMA
  • Jack
  • Applies To Printed Circuit Board
  • Without Snap-Lock

Search Keywords: 10525651

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1052565-1
Alias/AKA:
2052-1618-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Dimension:
12 x 12.7 x 12.7 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 1052565-1 discontinued?

Yes, 1052565-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 1052565-1 RoHS compliant?

Yes, 1052565-1 is RoHS compliant.

What is the lead time for 1052565-1?

The standard lead time for 1052565-1 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 385

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$15.61
10
$15.24
25
$14.74
50
$14.24
100
$13.59
250 +
$13.42

Tools/3D Models

Product Guides