DESCRIPTION
The 100P237-11-1-B-NB6-02 is a plug protection cap assembly designed for MIL-DTL-38999 Series III plugs with shell size 11. It features a maximum outer diameter (ØA) of 24.5 mm, a 0.750-inch thread (B thread), and a minimum inner diameter (ØC) of 15.8 mm, with a nominal height of 22.00 ± 0.50 mm. The cap is constructed from stainless steel material with cadmium and olive drab electroless nickel finish (finish code B), and includes a fluorosilicone gasket option for enhanced sealing performance. The assembly is equipped with an olive drab nylon cord lanyard (code NB) with a 6-inch length, providing secure tethering and easy retrieval. This configuration is commonly used in military and aerospace applications where reliable connector protection, environmental sealing, and equipment retention are critical requirements.
Search Keywords: 100P237111BNB602
SPECIFICATIONS
IN STOCK: 85
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
