help desk software
076512-000 by te connectivity / amp brand

076512-000

TE Connectivity / AMP Brand

228M212-19A06 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

076512-000 is a shielded 90° adapter designed for use with circular connectors. It features a silicone O-ring for environmental sealing and a single layer tinned copper shield for EMI/RFI protection. The adapter is constructed from aluminum alloy with a cadmium olive drab finish. Available in multiple shell sizes with UNEF thread classes, this adapter provides reliable shielded cable entry solutions for military and aerospace applications where environmental protection and electromagnetic shielding are required.

Search Keywords: 076512000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
076512-000
Alias/AKA:
228M212-19A06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Adapter Entry Size:
06
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$425.93
2
$408.18
3
$391.86
14
$376.19
42 +
$360.51

Tools/3D Models

Product Guides