DESCRIPTION
TT41NGWW2T is a sub-miniature toggle switch from the TT Series, designed for through-hole mounting applications. The TT Series features break before make contact timing and is available in right angle and vertical right angle configurations with 2 or 3 standard positions. It offers gold-plated contacts rated at 20 mA @ 20 Vdc or silver contacts rated at 3A @ 125 Vac/28 Vdc for 2-position and 2A @ 125 Vac/28 Vdc for 3-position variants. With an electrical endurance of 60,000 operations and an operating temperature range of -30°C to +85°C, this switch is suitable for instrumentation and control panel applications where reliable switching performance is required.
Product Highlights:
- TT (Tiny) Series
- Four Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Vertical, Wire Wrap
Search Keywords: TT41NGWW2T
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TT41NGWW2T discontinued?
Yes, TT41NGWW2T from Te Connectivity / Alcoswitch Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TT41NGWW2T RoHS compliant?
Yes, TT41NGWW2T is RoHS compliant.
What is the lead time for TT41NGWW2T?
The standard lead time for TT41NGWW2T is approximately 143 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 224
Can Ship immediately
Minimum Order Quantity: 2
English
中文 / 汉语
Deutsch
Español
Nederlands
