help desk software
Non-RoHS Equivalent
TRD23P10WL
TRD23P10WL
In Stock: 51
Minimum Order: 1
VIEW PRODUCT
TRD23P10WL04 by te connectivity / alcoswitch brand
Image is representational - see mfr. specs

TRD23P10WL04

TE Connectivity / Alcoswitch Brand

Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC 50000Cycles ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker ON OFF ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC 50000Cycles

Product Highlights:

  • Contact Rating = 3A
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Silver Contact Plating
  • TRD Series
  • Operating Function = On Off On

Search Keywords: TRD23P10WL04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TRD23P10WL04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
3@125VAC 28VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides