STS141RA04 by te connectivity / alcoswitch brand

STS141RA04

Switch Slide SP4T Side Slide 0.25A 125VAC 10000Cycles PC Pins Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

STS141RA04 is a single-pole, four-throw (SP4T) slide switch manufactured by TE Connectivity with a make-before-break contact configuration. The switch features a travel distance of 2.49 mm (0.098 inches) and an actuation force of 250 grams with a tolerance of +150/-100 grams. It is rated for 250 milliamps at 125V AC with a contact resistance of 30 milliohms maximum initially and 60 milliohms after testing, and provides an insulation resistance of 500 megohms minimum at 500V DC. The switch operates reliably over a temperature range of -10°C to +60°C and has a minimum life expectancy of 10,000 cycles under no-load conditions. This switch is ideal for applications requiring reliable switching in consumer electronics, industrial controls, and instrumentation where compact size and precise contact sequencing are essential.

Search Keywords: STS141RA04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
STS141RA04
Alias/AKA:
1825160-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SP4T
Contact Rating @ Voltage:
0.25@125VAC A
Contact Plating:
Silver Clad
Operating Temperature:
-10 to 60 °C
Termination Style:
PC Pins
Dimension:
18.01 x 11.5 x 6.1 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is STS141RA04 discontinued?

Yes, STS141RA04 from Te Connectivity / Alcoswitch Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is STS141RA04 RoHS compliant?

Yes, STS141RA04 is RoHS compliant.

What is the lead time for STS141RA04?

The standard lead time for STS141RA04 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 346

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$3.02
150
$2.95
250
$2.90
400
$2.79
500
$2.32
1,000
$2.17
2,500 +
$2.02

Tools/3D Models

Product Guides