help desk software
PKES150B1/4 by te connectivity / alcoswitch brand
Image is representational - see mfr. specs

PKES150B1/4

TE Connectivity / Alcoswitch Brand

Switch Access Rotary Switch Round Knob ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PKES150B1/4 is a molded phenolic control knob from the PKES series, designed for rotary control applications requiring a fluted skirt with indicator line. This knob features a spun aluminum inlay and white indicator line for clear position indication, with dimensions of 1.77 inches (44.9 mm) diameter (A), 1.55 inches (39.4 mm) height (B), and 1.41 inches (35.9 mm) skirt diameter (C). It is designed for 1/4" shafts and secured with a No. 6-32 set screw. The PKES150B1/4 is ideal for instrumentation panels, audio equipment, and industrial control applications where precise visual indication and durable construction are required.

Product Highlights:

  • Knob
  • Fluted Knob Design
  • Indicator Style = Line
  • Indicator Location = Top, Side and Skirt
  • With Skirt

Search Keywords: PKES150B14

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PKES150B1/4
Alias/AKA:
4-1437624-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926902500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A

IN STOCK: 6,603

Ships today, if you order in

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 125

Multiple: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$24.23
50
$24.16
125
$24.10
250
$12.76
375
$8.98
500 +
$8.80

Tools/3D Models

Product Guides