help desk software
PKES140B1/4 by te connectivity / alcoswitch brand
Image is representational - see mfr. specs

PKES140B1/4

TE Connectivity / Alcoswitch Brand

Switch Access Round Knob Rotary Switch ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PKES140B1/4 is a large fluted molded phenolic knob with an integral skirt and white indicator line, designed for 1/4-inch shaft control applications. The knob features a spun aluminum inlay and is secured with a No. 6-32 set screw. Key dimensional specifications include an overall diameter (A) of 1.50 inches (38.1 mm), a body diameter (B) of 1.37 inches (34.9 mm), and a bore diameter (C) of 1.22 inches (30.9 mm), with a skirt height (D) of 0.118 inches (3.00 mm). The knob's shaft hole diameter (E) is 0.540 inches (13.7 mm) and the overall height (F) is 0.693 inches (17.6 mm). This knob is commonly used in industrial control panels, audio equipment, and instrumentation where a large, ergonomic control surface with visual indication is required.

Product Highlights:

  • Knob
  • Fluted Knob Design
  • Indicator Style = Line
  • Indicator Location = Top, Side and Skirt
  • With Skirt

Search Keywords: PKES140B14

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PKES140B1/4
Alias/AKA:
4-1437624-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926902500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A

IN STOCK: 275

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 500

Multiple: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$4.72
100
$4.42
250
$4.15
500
$4.13
1,000
$4.00
1,500
$3.98
2,000 +
$3.96

Tools/3D Models

Product Guides