PH15181/4 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

PH15181/4

Switch Access Rotary Switch Round Knob ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PH15181/4 is a molded phenolic control knob from the Alcoswitch PH Series, designed for rotary control applications. It features a spun aluminum inlay with a straight knurl texture and no indicator line, secured with a No. 6-32 set screw. The knob has overall dimensions of 0.996 inches (25.3 mm) diameter (A), 0.972 inches (24.7 mm) height (B), 0.799 inches (20.3 mm) dimension C, 0.472 inches (12.0 mm) dimension D, 0.669 inches (17.0 mm) dimension E, and 0.157 inches (3.99 mm) dimension F. This knob is suitable for use in electronic equipment, instrumentation, and control panels where a durable, professional appearance is required.

Product Highlights:

  • Knob
  • Straight Knurl Knob Design
  • PH Series
  • Diameter = 25.30 mm
  • Shaft Size = 6.35 mm

Search Keywords: PH151814

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PH15181/4
Alias/AKA:
1437624-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926902500
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
BAG
Type:
Round Knob
Switch Type:
Rotary Switch

FREQUENTLY ASKED QUESTIONS

Is PH15181/4 RoHS compliant?

Yes, PH15181/4 is RoHS compliant.

What is the lead time for PH15181/4?

The standard lead time for PH15181/4 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,493

Can Ship immediately

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$2.84
100
$2.62
250
$2.48
500
$2.38
1,000
$2.26
2,500
$1.80
5,000
$1.70
7,500 +
$1.66

Tools/3D Models

Product Guides