PB6B2RS7M1CAL00Y500
PB OFF/ON RC BLU M1 TERM IP68 500MM LHS ...
DESCRIPTION
PB6B2RS7M1CAL00Y500 is an IP68-rated sub-miniature sealed pushbutton switch designed for reliable operation in demanding environments. This switch features a maximum current/voltage rating of 400 mA at 32 VAC, 200 mA at 50 VDC, and 125 mA at 125 VAC with resistive load, along with an operating temperature range of -30°C to 85°C. It offers an electrical life of 500,000 cycles at full load and a mechanical life of 1,000,000 cycles, with an operating force of 3 to 6N. The switch includes a 500mm lead wire with heat shrink tubing (Y500 option), M12x0.75 threaded bushing, and is constructed with materials including a polyamide 6/6 cap and gold over silver plated copper alloy contacts. Ideal for industrial equipment and applications requiring sealed, submersible switches with long-term reliability.
Search Keywords: PB6B2RS7M1CAL00Y500
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PB6B2RS7M1CAL00Y500 RoHS compliant?
Yes, PB6B2RS7M1CAL00Y500 is RoHS compliant.
What is the lead time for PB6B2RS7M1CAL00Y500?
The standard lead time for PB6B2RS7M1CAL00Y500 is approximately 15 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 200
Can Ship immediately
Minimum Order Quantity: 25
Multiple: 25
Factory Lead-Time 15 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
