help desk software
PB6B2RS6M1CAL00Y500 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

PB6B2RS6M1CAL00Y500

Sub-Miniature Pushbutton Switches ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Enhance your electronics projects with the reliable PB6B2RS6M1CAL00Y500 Sub-Miniature Pushbutton Switch from TE Connectivity / Alcoswitch Brand. Featuring a compact design and high-performance capabilities, this switch is perfect for applications where space is limited but reliability is crucial. With its precision engineering and durable construction, the PB6B2RS6M1CAL00Y500 is guaranteed to deliver smooth and consistent operation every time. Upgrade your electronics with this top-of-the-line sub-miniature pushbutton switch today.

Search Keywords: PB6B2RS6M1CAL00Y500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PB6B2RS6M1CAL00Y500
Alias/AKA:
2329362-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPST13761
Bushing Type:
Threaded13741
Switch Configuration:
OFF (ON)13768
Contact Rating @ Voltage:
0.413752A@32VAC
Actuator Style:
Dome13737
Illumination:
N/R
Terminal Type:
Wire Lead13770
Body Orientation:
Straight13740
Dimension:
17.5mm x 17.5mm x 16.9913763mm

FREQUENTLY ASKED QUESTIONS

Is PB6B2RS6M1CAL00Y500 RoHS compliant?

Yes, PB6B2RS6M1CAL00Y500 is RoHS compliant.

What is the lead time for PB6B2RS6M1CAL00Y500?

The standard lead time for PB6B2RS6M1CAL00Y500 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$8.32
50
$7.72
100
$7.40
250
$6.91
500
$6.58
1,000
$6.17
2,500
$6.15
5,000 +
$6.14

Tools/3D Models

Product Guides