MTF106E
TE Connectivity / Alcoswitch BrandToggle Switch - SPDT - On-Off-On - 6A 125V (AC) / 4A 28V (DC) - 12.32mm Flatted Actuator - 1/4-40 Bushing Thread - Solder Lug - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTF106E
Alias/AKA:
8-1437558-4
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 34.32 mm
Operating Temperature:
-20 to 80 °C
The MTF106E from TE Connectivity / Alcoswitch Brand is panel mount, single pole double throw (SPDT) toggle switch with On-Off-On switch function and solder lug termination. This switch has epoxy sealed terminals, 12.32mm long flatted actuator and 1/4-40 bushing thread. The MTF106E toggle switch has copper alloy contacts with gold flash over silver plating and 6A 125V (AC) / 4A 28V (DC) ratings. Operating temperature range is from -20°C to 80°C.
Product Highlights:
- MTF Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords:
MTF106E
IN STOCK:
44
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$28.12
$28.120
5
$27.70
$138.500
10
$27.29
$272.900
25
$26.88
$672.000
50
$16.54
$827.000
75
$13.09
$981.750
100
+
$12.83
$1,283.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS