help desk software
RECOMMENDED REPLACEMENT
MTA206R
MTA206R
In Stock: 262
Minimum Order: 5
VIEW PRODUCT
MTA206R04 by te connectivity / alcoswitch brand
Image is representational - see mfr. specs

MTA206R04

TE Connectivity / Alcoswitch Brand

Switch Toggle ON None (ON) DPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Toggle ON None (ON) DPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

Search Keywords: MTA206R04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTA206R04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Long Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 13 x 32.49 mm
Operating Temperature:
-20 to 80 °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides