KAS500B1/8 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

KAS500B1/8

Switch Access Rotary Switch Round Knob ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

KAS500B1/8 is a machined aluminum control knob featuring a 6-flute design with an aluminum skirt and indicator lines, finished in black. The knob is designed for 1/8" shaft applications and incorporates two NO. 6-32 set screws for secure mounting. Key dimensional specifications include a body diameter (A) of 0.500 inches (12.7 mm), a flute diameter (B) of 0.430 inches (10.9 mm), and a skirt diameter (D) of 0.740 inches (18.8 mm), with an overall height (E) of 0.630 inches (16.0 mm). The 60° indicator lines provide visual feedback for precise positioning. This knob is commonly used in industrial control panels, test equipment, and audio/RF applications where reliable manual adjustment and professional appearance are required.

Product Highlights:

  • Knob
  • 6 Flute Knob Design
  • Indicator Style = Line
  • Indicator Location = On Skirt
  • Color = Black

Search Keywords: KAS500B18

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
KAS500B1/8
Alias/AKA:
3-1437621-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7616995190
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
Black
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is KAS500B1/8 discontinued?

Yes, KAS500B1/8 from Te Connectivity / Alcoswitch Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces KAS500B1/8?

The recommended replacement for KAS500B1/8 is 3-1437621-0 from TE Connectivity / AMP Brand, available from Master Electronics.

Is KAS500B1/8 RoHS compliant?

Yes, KAS500B1/8 is RoHS compliant.

What is the lead time for KAS500B1/8?

The standard lead time for KAS500B1/8 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 149

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$18.04
10
$17.00
25
$16.73
50
$16.49
100
$16.05
250
$15.81
500 +
$13.91

Tools/3D Models

Product Guides