JJJHLUG200NOPMRTR by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

JJJHLUG200NOPMRTR

SWITCH, DETECTOR, JJJ SERIES, 5.5X4.7mm, HORIZONTAL, SMT, LEFT ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JJJHLUG200NOPMRTR is a detector switch from the JJJ Series designed for signal switching in electronic devices. This horizontal left-stem switch features an ungrounded configuration with gull-winged surface mount terminals, a 2.00mm height, normally open (NO) circuit, metal cover, and silver plating. The switch offers a contact rating of 50mA at 20VDC, contact resistance of 1O maximum, insulation resistance of 100MO minimum at 100VDC, and an operating force of 50gF maximum. With an operating temperature range of -10°C to 60°C and a rated operating life of 100,000 cycles, this RoHS compliant detector switch is suitable for automotive, instrumentation, telecommunications, and white goods applications.

Search Keywords: JJJHLUG200NOPMRTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
JJJHLUG200NOPMRTR
Alias/AKA:
2331405-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is JJJHLUG200NOPMRTR RoHS compliant?

Yes, JJJHLUG200NOPMRTR is RoHS compliant.

What is the lead time for JJJHLUG200NOPMRTR?

The standard lead time for JJJHLUG200NOPMRTR is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 750

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
750
$0.8787
1,500
$0.5408
2,250
$0.4281
3,000 +
$0.4195

Tools/3D Models

Product Guides