JJDVUUJ305NONMRTR
SWITCH, DETECTOR, JJD SERIES, 4.2X3.6mm, VERTICAL ACTUATION, UPLIFT, SMT ...
DESCRIPTION
JJDVUUJ305NONMRTR is a JJD series detector switch designed for vertical uplift applications with gull-winged mounting and no guiding post. This normally-open (NO) circuit switch features a compact body size of 4.2 × 3.6 mm with a height of 3.05 mm, offering a sharp detection feeling and long travel type operation. The switch is rated for contact loads of 50 µA at 3 VDC minimum and 10 mA at 5 VDC maximum, with a maximum contact resistance of 1 O and insulation resistance of 100 MO minimum. It operates with a maximum force of 40 gf (0.4 N), 60° travel, and supports 50,000 operating cycles with an operating temperature range of -10°C to 60°C. The device is RoHS compliant, halogen and lead-free, and is commonly used in consumer electronics, safety control devices, and heat energy regulators.
Search Keywords: JJDVUUJ305NONMRTR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is JJDVUUJ305NONMRTR RoHS compliant?
Yes, JJDVUUJ305NONMRTR is RoHS compliant.
What is the lead time for JJDVUUJ305NONMRTR?
The standard lead time for JJDVUUJ305NONMRTR is approximately 19 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3,596
Ships today, if you order in
You may purchase all in-stock quantity of 3,596
Stock lot only: 3596
MOQ for In Stock Qty: 3600
MOQ for out of Stock Qty: 3600
Multiple: 3600
Factory Lead-Time 19 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
