GDS02S04 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

GDS02S04

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD

Product Highlights:

  • DIP Switch
  • PCB Mount Style = Surface Mount
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Slide
  • Sealed

Search Keywords: GDS02S04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
GDS02S04
Alias/AKA:
1825006-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509032
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
90
Package Type:
BAG
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm

FREQUENTLY ASKED QUESTIONS

Is GDS02S04 RoHS compliant?

Yes, GDS02S04 is RoHS compliant.

What is the lead time for GDS02S04?

The standard lead time for GDS02S04 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

You may purchase all in-stock quantity of 5

Stock lot only: 5

MOQ for In Stock Qty: 90

MOQ for out of Stock Qty: 6750

Multiple: 90

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$3.762
90
$3.420
1,080
$3.410
2,520
$3.400
5,040
$3.390
6,750
$3.380
13,500
$1.730
20,250
$1.180
27,000 +
$1.160

Tools/3D Models

Product Guides