FSMRA6JH04 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

FSMRA6JH04

Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 6.85mm Actuator Height - Side Actuated - 160gf Operating - PC Pin - Right Angle, Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FSMRA6JH04 from TE Connectivity / Alcoswitch Brand is right angle, through hole mounting, single pole single throw (SPST) tactile switch with NO contact configuration, Off-Mom switch function and PC pin termination. This side actuated switch has 6.85mm actuator height and 160gf operating force. Outline dimensions of this switch are: 7.11mm x 6.60mm. The FSMRA6JH04 tactile switch has copper alloy contacts with silver plating and 0.05A @ 24VDC contact rating. Operating temperature range is from -20°C to 105°C.

Search Keywords: FSMRA6JH04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSMRA6JH04
Alias/AKA:
1-1825027-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
KR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BAG
Dimension:
7.11 x 10.86 x 7.01 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Body Orientation:
Right Angle
Termination Style:
PC Pins

FREQUENTLY ASKED QUESTIONS

Is FSMRA6JH04 RoHS compliant?

Yes, FSMRA6JH04 is RoHS compliant.

What is the lead time for FSMRA6JH04?

The standard lead time for FSMRA6JH04 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 122,523

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1060
3,000
$0.1041
5,000
$0.1032
8,000
$0.1024
25,000
$0.0912
50,000
$0.0827
100,000
$0.0762
150,000 +
$0.0757

Tools/3D Models

Product Guides