help desk software
FSM4JSMAATR by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

FSM4JSMAATR

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.6N SMD T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FSM4JSMAATR is a high-quality tactile switch designed and manufactured by TE Connectivity / Alcoswitch Brand. This switch features a round button with a SPST (Single-Pole, Single-Throw) configuration and is intended for OFF (ON) functionality. With its gull-wing pins, this switch is easy to mount, making it a popular choice for surface-mount applications.Operating at a current rating of 0.05A and a voltage of 24VDC, the FSM4JSMAATR offers reliable performance for various electronic devices and circuitry. This tactile switch provides a tactile feedback and has a robust actuation force of 2.6N, ensuring a satisfying user experience.Packaged on tape and reel (T/R), the FSM4JSMAATR can be effectively used in automated assembly processes, making it a convenient option for high-volume production.Choose the FSM4JSMAATR from TE Connectivity / Alcoswitch Brand for its durable construction, dependable operation, and ease of integration in your next electronic design project.

Product Highlights:

  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]

Search Keywords: FSM4JSMAATR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM4JSMAATR
Alias/AKA:
1571563-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
REEL
Dimension:
6mm x 10mm x 5.23 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
2.6 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
No
Seal Location:
N/R

FREQUENTLY ASKED QUESTIONS

Is FSM4JSMAATR RoHS compliant?

Yes, FSM4JSMAATR is RoHS compliant.

What is the lead time for FSM4JSMAATR?

The standard lead time for FSM4JSMAATR is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,760

Can Ship immediately

On Order: 36,000   can ship 1/18/27 

Minimum Order Quantity: 1200

Multiple: 1200

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1,200
$0.1929
3,600
$0.1799
6,000
$0.1746
8,400
$0.1742
10,800
$0.1737
25,200
$0.1733
50,400
$0.1729
100,800 +
$0.1724