help desk software
Possible Replacement
FSM2JSMAASTR
FSM2JSMAASTR
In Stock: 13,100
Minimum Order: 1,200
VIEW PRODUCT
FSM2J2SMAASTR by te connectivity / alcoswitch brand
Image is representational - see mfr. specs

FSM2J2SMAASTR

TE Connectivity / Alcoswitch Brand

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R

Search Keywords: FSM2J2SMAASTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
FSM2J2SMAASTR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
KR
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1200
Package Type:
Reel
Dimension:
6 x 10 x 4.39 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/R
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 1200

Multiple: 1200

Factory Lead-Time 12 Weeks

Tools/3D Models

Product Guides