CST023N by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

CST023N

Switch Slide ON ON ON DP3T Extended Baton Slide 0.3A 125VAC 12VDC PC Pins Bracket Mount/PCB Through Hole

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Switch Slide ON ON ON DP3T Extended Baton Slide 0.3A 125VAC 12VDC PC Pins Bracket Mount/PCB Through Hole

Search Keywords: CST023N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
CST023N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536504000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Baton Slide
Pole Throw Configuration:
DP3T
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver Clad/Nickel
Operating Temperature:
-15 to 55 °C
Termination Style:
PC Pins
Dimension:
23 x 12.2 x 24 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CST023N discontinued?

Yes, CST023N from Te Connectivity / Alcoswitch Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CST023N RoHS compliant?

Yes, CST023N is RoHS compliant.

What is the lead time for CST023N?

The standard lead time for CST023N is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2,818

Ships today, if you order in

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$13.18
25
$6.99
50
$3.35
100
$3.13
1,000
$2.94
5,000 +
$2.74

Tools/3D Models

Product Guides