AV1921E312Q04 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

AV1921E312Q04

AV19 DPL 5A MOVE RING LED RED 12V ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AV1921E312Q04 is a 19 mm anti-vandal illuminated pushbutton switch designed for security and reliability in industrial and building panel mount applications. The switch features a single-pole momentary configuration with a red LED indicator operating at 12 volts and silver-plated terminals for enhanced corrosion resistance. It delivers a contact rating of 3A at 250 VAC/28 VDC with an actuator force of 2.5 ±1.0 N and an actuator travel of 3.2 mm, supporting 1,000,000 actuations for momentary operation. The switch is sealed to IP67 for vandal resistance with a stainless steel actuator and PBT case, operating reliably across -20°C to +55°C. This switch is ideal for elevators, escalators, instrumentation, communication equipment, and emergency systems where durability and user-friendly illuminated feedback are essential.

Search Keywords: AV1921E312Q04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AV1921E312Q04
Alias/AKA:
6-2213767-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is AV1921E312Q04 RoHS compliant?

Yes, AV1921E312Q04 is RoHS compliant.

What is the lead time for AV1921E312Q04?

The standard lead time for AV1921E312Q04 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 59

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$28.65
10
$28.58
25
$28.51
50
$17.54
75
$13.89
100 +
$13.61

Tools/3D Models

Product Guides