AV1911R612Q04 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

AV1911R612Q04

The AV1911R612Q04 is an illuminated, single pole-double throw (SPDT) anti-vandal pushbutton switch for panel mounting. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AV1911R612Q04 is an anti-vandal pushbutton switch featuring a fixed green ring LED for illumination. This switch is configured as a single pole-double throw (SPDT) device with a push-on/push-off operating function and an audible detent. It is rated for 250 VAC with a contact current rating of 5 A and features silver-plated contacts. Designed for durability, it has a threaded bushing for panel mounting, a dust-proof and process-sealed PBT case, and a flush actuator profile. Its robust construction makes it ideal for use in public access equipment and industrial control panels.

Search Keywords: AV1911R612Q04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AV1911R612Q04
Alias/AKA:
3-2213764-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
TRAY
Mounting:
Panel Mount13759
Pole Throw Configuration:
SPDT13761
Bushing Type:
Threaded13741
Switch Configuration:
OFF ON13768
Contact Rating @ Voltage:
313752A@250VAC
Actuator Style:
Flush Round Button13737
Illumination:
Green,LED
Terminal Type:
Solder Lug13770
Body Orientation:
Straight13740
Dimension:
22mm x 22mm x 34.713763mm

FREQUENTLY ASKED QUESTIONS

Is AV1911R612Q04 RoHS compliant?

Yes, AV1911R612Q04 is RoHS compliant.

What is the lead time for AV1911R612Q04?

The standard lead time for AV1911R612Q04 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 70

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$21.93
10
$19.16
25
$17.92
50
$17.35
75
$16.64
100 +
$16.47

Tools/3D Models

Product Guides