AV1610R124R04
TE Connectivity / Alcoswitch BrandAV16 SPM 0.4VA FIX RING LED WHITE 24V
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
AV16 SPM 0.4VA FIX RING LED WHITE 24V
Search Keywords: AV1610R124R04
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
AV1610R124R04
Alias/AKA:
2213774-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tray
Illuminated:
Yes
Configuration (Pole-Throw):
Single Pole - Single Throw
Actuator Style:
Round
ESD Grounding Terminal:
Without
Contact Plating:
Gold
Mounting Type:
Panel
Mounting Angle:
Vertical
Process Sealed:
Yes
Snap Action:
Without
Detent Style:
Audible
Operating Function:
Momentary
Bushing Style:
Threaded
Tactile:
No
Bushing Length:
16 in
Actuator Profile:
Flush
Switch Type:
Pushbutton
Number of Actuators:
Single
Product Type:
Switch
Voltage Rating:
36 VDC
Case Material:
PBT
Support Bracket:
Without
Contact Current Rating:
.4 A
Switch Contact Plating Material:
Gold
Dust Proof:
Yes
Termination Type:
Wire Lugs
IN STOCK: 20
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 15 Weeks
Price (USD)
Qty
Unit Price
5
$8.27
25
$7.85
50
$7.68
100
$7.56
300
$7.36
500
$7.27
1,000
+
$6.76
English
Chinese
Spanish
