help desk software
ADF10T04 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

ADF10T04

Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ADF10T04 is a 10-position DIP switch designed for through-hole PCB mounting with a single pole-single throw configuration per position. It features a sealed design with a flush slide actuator style, providing reliable switching functionality in compact form factor. The switch has a 2.54 mm (0.100 inch) centerline spacing and is auto-insertable for automated assembly processes. The device is EU RoHS/ELV compliant and uses tape seal termination, making it suitable for applications requiring configuration settings, address selection, and mode switching in industrial control systems, telecommunications equipment, and consumer electronics.

Product Highlights:

  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Slide
  • Sealed

Search Keywords: ADF10T04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADF10T04
Alias/AKA:
1-1825002-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509032
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
BAG
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash
Terminal Pitch:
2.54 mm

FREQUENTLY ASKED QUESTIONS

Is ADF10T04 RoHS compliant?

Yes, ADF10T04 is RoHS compliant.

What is the lead time for ADF10T04?

The standard lead time for ADF10T04 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 745

Can Ship immediately

MOQ for In Stock Qty: 90

MOQ for out of Stock Qty: 90

Multiple: 15

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
90
$3.66
255
$3.65
510
$3.64
750
$3.63
1,500
$1.92
2,250
$1.36
3,000 +
$1.33

Tools/3D Models

Product Guides