help desk software
A211T1ZQ04 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

A211T1ZQ04

Switch Toggle ON ON ON SP3T Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Toggle ON ON ON SP3T Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

Search Keywords: A211T1ZQ04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A211T1ZQ04
Alias/AKA:
4-1825139-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG
Pole Throw Configuration:
SP3T
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Large Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Wire Lug
Dimension:
12.7mm x 11.43mm x 37.11 mm
Operating Temperature:
-30 to 85 °C

IN STOCK: 36

Can Ship immediately

You may purchase all in-stock quantity of 36

Stock lot only: 36

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$10.868
250
$9.880
375
$6.960
500 +
$6.810

Tools/3D Models

Product Guides