A211SYZQ04 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

A211SYZQ04

Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Alcoswitch brand part A211SYZQ04 is a versatile toggle switch that is designed for various applications. It has a long baton lever for easy operation and features a SP3T (Single Pole Triple Throw) configuration. This means that it can connect and disconnect three separate circuits with just a flip of the lever. The switch has a wire lug connection, allowing for secure and reliable wiring. It has a maximum current rating of 5A at 250VAC and 28VDC, making it suitable for a wide range of electrical systems. The A211SYZQ04 is panel mounted with threads, providing a secure and stable installation. It is available in bulk quantities, making it a cost-effective choice for large-scale projects or for stocking inventory. Overall, this switch is a reliable and versatile component that can be used in various applications that require multiple circuit connections.

Search Keywords: A211SYZQ04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A211SYZQ04
Alias/AKA:
3-1825139-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Long Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 32.16 mm
Operating Temperature:
-30 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is A211SYZQ04 RoHS compliant?

Yes, A211SYZQ04 is RoHS compliant.

What is the lead time for A211SYZQ04?

The standard lead time for A211SYZQ04 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 713

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$8.37
25
$7.47
50
$7.05
100
$6.42
300
$6.22
500
$6.02
1,000
$5.59
2,500 +
$5.58

Tools/3D Models

Product Guides