help desk software
A201MYZQ by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

A201MYZQ

A201MYZQ=GEMINI TOGGLE ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

A201MYZQ is a double pole toggle switch from the Alcoswitch A Series, designed for reliable switching applications. It features silver contact plating and an On-On operating function configuration. The switch is solder mount style and is wave solder capable at temperatures up to 265°C. This toggle switch is RoHS and ELV compliant, making it suitable for environmentally conscious applications. Common uses include industrial control panels, instrumentation, and general-purpose switching applications where dependable performance is required.

Search Keywords: A201MYZQ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A201MYZQ
Alias/AKA:
3-1437555-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Short Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.5 x 11.43 x 26.82 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is A201MYZQ discontinued?

Yes, A201MYZQ from Te Connectivity / Alcoswitch Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces A201MYZQ?

The recommended replacement for A201MYZQ is A201MYZQ04 from TE Connectivity / Alcoswitch Brand, available from Master Electronics.

Is A201MYZQ RoHS compliant?

Yes, A201MYZQ is RoHS compliant.

What is the lead time for A201MYZQ?

The standard lead time for A201MYZQ is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides