A201J1CQ004 by te connectivity / alcoswitch brand

A201J1CQ004

Switch Rocker ON None ON - DPDT - PC Pins - Small Rocker - 5A - 250VAC - 28VDC.

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The A201J1CQ004 is rocker switch with panel cutout dimensions 17.96mm x 10.62mm. Operating temperature range is from -30°C to 85°C.

Search Keywords: A201J1CQ004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A201J1CQ004
Alias/AKA:
1571987-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Small Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is A201J1CQ004 RoHS compliant?

Yes, A201J1CQ004 is RoHS compliant.

What is the lead time for A201J1CQ004?

The standard lead time for A201J1CQ004 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
125
$7.20
250
$4.43
375
$3.51
500 +
$3.44

Tools/3D Models

Product Guides