help desk software
A105SYZB04 by te connectivity / alcoswitch brand
Image is representational - see mfr. specs

A105SYZB04

TE Connectivity / Alcoswitch Brand

Switch Toggle (ON) OFF (ON) SPDT Long Baton Toggle Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Toggle (ON) OFF (ON) SPDT Long Baton Toggle Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads

Search Keywords: A105SYZB04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A105SYZB04
Alias/AKA:
3-1825137-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Long Baton Toggle
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 7.98 x 30.55 mm
Operating Temperature:
-20 to 85 °C

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
125
$7.43
250
$4.57
375
$3.62
500 +
$3.55

Tools/3D Models

Product Guides