help desk software
A103J61ZQ0004 by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

A103J61ZQ0004

Switch Rocker ON OFF ON SPDT Wire Lug Paddle Rocker 5A 250VAC 28VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

A103J1ZQ004 is a Gemini A Series rocker switch manufactured by TE Connectivity (ALCOSWITCH brand) designed for general-purpose switching applications. The switch features a rated capacity of 2A at 250VAC or 5A at 120VAC with an epoxy seal for environmental protection. The case is constructed from DAP (30–40% glass-filled) material with UL94 V–0 rating, while the frame is made of 304 stainless steel for durability. The terminals and contacts are fabricated from C194 copper with gold-over-nickel finish (B terminals), gold-over-silver finish (G terminals), or silver finish (Q terminals) depending on the configuration. The rocker cap is made from nylon with UL94 V–1 rating, and the actuator is phenolic with the same flame rating. This switch is suitable for consumer appliances, industrial control panels, and equipment requiring reliable on-off switching with environmental sealing.

Search Keywords: A103J61ZQ0004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A103J61ZQ0004
Alias/AKA:
A103J1ZQ004, 4-1571986-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

What replaces A103J61ZQ0004?

The recommended replacement for A103J61ZQ0004 is A103J1ZQ004 from TE Connectivity / Alcoswitch Brand, available from Master Electronics.

Is A103J61ZQ0004 RoHS compliant?

Yes, A103J61ZQ0004 is RoHS compliant.

What is the lead time for A103J61ZQ0004?

The standard lead time for A103J61ZQ0004 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 101

Can Ship immediately

You may purchase all in-stock quantity of 101

Stock lot only: 101

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$5.775
250
$5.250
375
$4.160
500 +
$4.080

Tools/3D Models

Product Guides