A101TZQ by te connectivity / alcoswitch brand
Image is representational - see manufacturer specifications

A101TZQ

Switch Toggle ON None ON SPDT Large Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Switch Toggle ON None ON SPDT Large Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads

Search Keywords: A101TZQ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A101TZQ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Large Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 42.37 mm
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is A101TZQ discontinued?

Yes, A101TZQ from Te Connectivity / Alcoswitch Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is A101TZQ RoHS compliant?

Yes, A101TZQ is RoHS compliant.

What is the lead time for A101TZQ?

The standard lead time for A101TZQ is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 318

Ships today, if you order in

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$12.92
25
$4.98
100
$4.88
250
$4.78
500 +
$4.69

Tools/3D Models

Product Guides