help desk software
7321K3 by te connectivity / alcoswitch brand
Image is representational - see mfr. specs

7321K3

TE Connectivity / Alcoswitch Brand

Switch Toggle DPST Baton Lever Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-1520237-4 is a power toggle switch designed for European use applications requiring reliable switching control. This double pole single throw (DPST) configuration switch features a baton-style toggle with a toggle length of 16.28 mm and a bushing length of 8.74 mm. The switch offers UL/CSA current ratings of 8 A at 125V and 6 A at 250V, with a horse power rating of 0.50 hp at both voltage levels. It utilizes screw-in terminal termination for secure electrical connections and is RoHS/ELV compliant. This power toggle switch is suitable for industrial control panels, machinery, and equipment requiring manual on/off switching functionality.

Product Highlights:

  • Double Pole - Single Throw Configuration (Pole-Throw)
  • Toggle Length = 16.66 mm
  • Toggle Style = Baton
  • Bushing Length = 11.91 mm
  • Termination Type = Screw-In Terminal

Search Keywords: 7321K3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
7321K3
Alias/AKA:
2-1520237-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
N/A
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
47.63 x 20.62 x 44.86 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 195

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$62.37
5
$59.87
10
$57.47
20
$55.17
50
$52.42
100
$49.80
200 +
$47.31

Tools/3D Models

Product Guides