SCBRX012XXABXA
TE Connectivity / Agastat BrandElectromechanical Relay 125VDC 120VAC 10A DPDT (50x50x83)mm Socket Time Delay Relay ...
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 125VDC 120VAC 10A DPDT (50x50x83)mm Socket Time Delay Relay
Product Highlights:
- SCB Specification Grade Precision Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: SCBRX012XXABXA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
SCBRX012XXABXA
Alias/AKA:
1-1437467-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Socket
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
120 V
AC Coil Voltage:
120 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.5 to 15 sec
Life Cycle:
Discontinued
CUSTOMERS
ALSO BOUGHT
A70QS50-14F
The A70QS50-14F is a 50A, 700V French cylindrical semiconductor fuse designed for high-spe...
KEM425UL-Y/R
Enclosed Disc. Switch, 4 pole
HA4890
Solid State Relay - 90-280 VAC Control Voltage Range - 90 A Maximum Load Current - 48-530 ...
2904375
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 5...
1250-2S-120
Surge Suppressor - Lightning - 20KA - 120VAC/208VAC - 120VAC/240VAC - DIN Rail Mount - Scr...
English
Chinese
Spanish
