GPDR
TE Connectivity / Agastat BrandElectromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay ...
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay
Product Highlights:
- GP Series
- Power
- DC Actuating System
- Input Voltage = 125 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: GPDR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
GPDR
Alias/AKA:
1-1423155-2
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Socket Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
0 to 60 °C
Coil Resistance:
N/A
IN STOCK: 22
Can Ship immediately
MOQ for out of Stock Qty: 3
Factory Lead-Time 25 Weeks
Qty
Unit Price
1
$469.03
3
$439.95
6
$435.59
9
$431.28
12
+
$427.01
English
Chinese
Spanish
