7022WBS by te connectivity / agastat brand
Image is representational - see manufacturer specifications
TE Connectivity / Agastat Brand Authorized Distributor

7022WBS

Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 96VDC - Dial Stops ...

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 7022WBS is an industrial electropneumatic off-delay (delay on dropout) timing relay designed for precision timing control in industrial applications. Upon coil energization, the relay instantaneously transfers its contacts, breaking normally closed contacts (1-5 and 2-6) and making normally open contacts (3-5 and 4-6); the time delay begins immediately upon de-energization and lasts for the preset duration before the switch returns to its normal position. The unit features linear timing ranges selectable via calibrated dial, with options ranging from 0.1 to 1 second (Range A) up to 6 to 60 minutes (Range I), and offers repeat accuracy of ±5% for delays up to 200 seconds and ±10% for longer delays. Operating over a temperature range of -20°F to +165°F (-29°C to +74°C) with inherent transient immunity, the relay is available in standard AC voltages (6–550 VAC) and DC voltages (12–550 VDC), making it suitable for diverse industrial control, automation, and sequencing applications where reliable delayed switching is essential.

Search Keywords: 7022WBS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7022WBS
Alias/AKA:
1-1755142-9
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 7022WBS RoHS compliant?

No, 7022WBS is not RoHS compliant.

What is the lead time for 7022WBS?

The standard lead time for 7022WBS is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
2
$1,511.93
3
$1,067.25
5
$675.93
6 +
$662.40

Tools/3D Models

Product Guides