7022PA
TE Connectivity / Agastat BrandIndustrial Electropneumatic Timing Relay - 2FormC - DPDT - .1 to 1 sec Off Delay - 125VDC ...
DESCRIPTION
The TE Connectivity / Agastat Brand part 7022PA is a reliable and efficient Industrial Electropneumatic Timing Relay. Featuring a 2FormC, DPDT configuration, this relay provides excellent versatility and compatibility for various applications. With a precise Off Delay timing range of .1 to 1 second and a voltage rating of 125VDC, it ensures optimal performance and accuracy in controlling processes and functions. Trust in the TE Connectivity / Agastat Brand 7022PA for high-quality timing relay solutions in industrial settings.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7022PA
SPECIFICATIONS
IN STOCK: 0
On Order:
3
can ship 7/15/26
On Order:
8
can ship 11/18/26
MOQ for out of Stock Qty: 2
Factory Lead-Time 65 Weeks
English
Chinese
Spanish
