7022AKT
TE Connectivity / Agastat BrandIndustrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - 2 Step Timing ...
DESCRIPTION
7022AKT is an industrial electropneumatic off-delay (delay on drop-out) timing relay from the AGASTAT 7000 series. It features a 2-pole DPDT (2 form C) contact arrangement with a linear timing range of 1 to 300 seconds (code K). The relay operates with 120VAC at 60Hz coil voltage (code A) with an operating voltage range of 102-132VAC, and includes a transient suppressor option (T). Key specifications include ±5% repeat accuracy for delays of 200 seconds or less, 50 msec relay operate time, 500 megohm insulation resistance, and approximately 8 watts power consumption. The unit operates within a temperature range of -20°F to +165°F (-29°C to 74°C) and weighs approximately 2 lbs 4 oz, making it suitable for industrial control applications requiring precise off-delay timing functions.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 7022AKT
SPECIFICATIONS
IN STOCK: 8
Can Ship immediately
MOQ for out of Stock Qty: 2
Factory Lead-Time 35 Weeks
Price (USD)
Product Guides
English
Chinese
Spanish
