1SNL407610R0000
TE Connectivity / ABB EntrelecDBLK76-7
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
DBLK76-7
Search Keywords: 1SNL407610R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNL407610R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8466944000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Box
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Number of Poles:
1
Current Rating (UL):
76 A
Input Current (Max):
76 A
Number of Positions:
7
Block Function:
Feed-Through
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Current Rating (IEC):
76 A
Contact Current Rating (Max):
76 A
Connector Mounting Type:
DIN Rail
IN STOCK: 2,370
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 77 Weeks
Price (USD)
Qty
Unit Price
10
$9.81
30
$9.41
50
$9.22
100
$8.96
250
$8.63
500
$8.37
1,000
+
$8.11
English
Chinese
Spanish
