help desk software
1SNK910305R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK910305R0000

TE Connectivity / ABB Entrelec

Jumper Bar - Orange

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Jumper Bar - Orange

Search Keywords: 1SNK910305R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK910305R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
Jumper Bar3636
Pitch:
10 mm
Number of Contacts:
5
Maximum Voltage Rating:
10003626V
Maximum Current Rating:
76 A
Operating Temperature:
-55 to 110 °C

IN STOCK: 5

Can Ship immediately

Buy all 5 in-stock or the regular minimum order quantity of 30

Stock lot only: 5

Minimum Order Quantity: 30

Multiple: 30

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
1
$3.773
30
$3.430
60
$3.380
120
$3.300
270
$3.250
510
$3.170
1,020
$2.390
2,520
$2.330
5,010 +
$2.320

Tools/3D Models

Product Guides