1SNK908304R0000
TE Connectivity / ABB EntrelecJB8-4
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
JB8-4
Search Keywords: 1SNK908304R0000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK908304R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
IP Rating:
IP20
Contact Current Rating (Max):
57 A
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Width:
.315 in, 8 mm
Product Height:
1.165 in, 29.6 mm
Dielectric Test Voltage:
2200 V
Short-Time Withstanding Current Rating @ 1s:
1200 A
Current Rating (IEC):
57 A
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Plastic & Resin Material Type:
Polyamide
Product Depth:
1.094 in, 27.8 mm
Voltage Rating (IEC):
1000 V
Connection Method:
Screwless
Primary Product Color:
Orange
Current Rating (CSA):
42 A
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Voltage Rating (CSA):
600 V
Current Rating (UL):
42 A
Conducting Accessory Type:
Jumper Bar
Impulse Withstanding Voltage Rating (IEC):
6000 V
Product Weight:
5.6 g, .197 oz
Product Spacing:
.315 in, 8 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Power Loss:
1.8 W
IN STOCK: 140
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 38 Weeks
Price (USD)
Qty
Unit Price
50
$1.86
100
$1.82
250
$1.78
500
$1.74
1,000
$1.70
2,500
$1.26
5,000
$1.23
7,500
+
$1.21
English
Chinese
Spanish
