help desk software
1SNK908302R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK908302R0000

TE Connectivity / ABB Entrelec

JB8-2 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNK908302R0000 is a high-quality, reliable terminal block that features a unique design and compact size. This terminal block, also known as JB8-2, is ideal for a wide range of applications where space is limited but secure electrical connections are crucial.Featuring a durable construction, the 1SNK908302R0000 terminal block is built to withstand harsh environments and ensure long-lasting performance. It offers exceptional electrical conductivity, ensuring efficient power transmission and minimal signal loss.With its innovative design, the JB8-2 terminal block allows for easy installation and wiring. It comes with clearly marked terminals for effortless identification and connection. The compact size of this terminal block makes it suitable for use in crowded control cabinets, saving valuable space without compromising functionality.The 1SNK908302R0000 terminal block is compatible with a wide range of cables, allowing for versatile connectivity options. Its secure connection ensures reliable and safe operation, minimizing the risk of downtime due to loose connections or electrical faults.Whether used in industrial automation, machinery, or other electrical applications, the TE Connectivity/ABB Entrelec part 1SNK908302R0000 (JB8-2) terminal block provides a reliable, compact, and efficient solution for your wiring needs.

Search Keywords: 1SNK908302R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK908302R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Jumper Bar
Pitch:
8 mm
Number of Contacts:
2
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
57 A
Operating Temperature:
-55 to 110 °C

IN STOCK: 1,550

Can Ship immediately

On Order: 1,500   can ship 7/1/26 

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
50
$1.134
250
$0.957
500
$0.928
1,000
$0.877
2,500
$0.849
5,000
$0.810
7,500
$0.808
10,000 +
$0.806

Tools/3D Models

Product Guides