help desk software
1SNK900655R0000 by te connectivity / abb entrelec
Image is representational - see mfr. specs

1SNK900655R0000

TE Connectivity / ABB Entrelec

SC-JB8-5

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SC-JB8-5

Search Keywords: 1SNK900655R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNK900655R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
IP Rating:
IP20
Primary Product Color:
Yellow
Number of Poles:
3 , 5
Product Width:
.315 in, 8 mm
Product Spacing:
.315 in, 8 mm
Product Height:
.968 in, 24.6 mm
Product Depth:
.547 in, 13.9 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Conducting Accessory Type:
Short Circuit Bridge
Contact Current Rating (Max):
5 A
Tool Size:
.138 in, 3.5 mm
Current Rating (IEC):
5 A
Plastic & Resin Material Type:
Polyamide
Product Weight:
4.7 g, .166 oz
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F

IN STOCK: 250

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
25
$7.19
50
$7.18
100
$6.87
250
$6.30
500
$6.29
1,000
$6.14
2,500 +
$5.91

Tools/3D Models

Product Guides